Part Details for DKFP-H22H-0218 by Schurter Electronic Components
Overview of DKFP-H22H-0218 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DKFP-H22H-0218
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y2797
|
Newark | Dkfp Comp.choke Tht P O 2A 2X18Mh/Carton Box |Schurter DKFP-H22H-0218 Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3300 / $8.1500 | Buy Now |
DISTI #
486-DKFP-H22H-0218-ND
|
DigiKey | DKFP COMP.CHOKE THT P O 2A 2X18M Min Qty: 36 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3192 | Buy Now |
DISTI #
DKFP-H22H-0218
|
Avnet Americas | Choke, Magnetically Compensated, Compact, DKFP Series, 18mH, 2H Case - Boxed Product (Development Kits) (Alt: DKFP-H22H-0218) RoHS: Compliant Min Qty: 36 Package Multiple: 18 Lead time: 39 Weeks, 3 Days Container: Box | 0 |
|
$3.7796 / $4.4321 | Buy Now |
DISTI #
693-DKFP-H22H-0218
|
Mouser Electronics | Common Mode Chokes / Filters DKFP COMP.CHOKE THT P O 2A 2X18mH | 0 |
|
$4.1500 / $5.0700 | Order Now |
DISTI #
70598934
|
RS | DKFP COMP.CHOKE THT P O 2A 2X18mH | Schurter DKFP-H22H-0218 RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1700 / $6.0800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 18 Container: Box | 0Box |
|
$3.7800 | Buy Now |
|
Onlinecomponents.com | DKFP COMP.CHOKE THT P O 2A 2X18mH RoHS: Compliant | 0 |
|
$4.0200 / $5.2700 | Buy Now |
DISTI #
000000000005238575
|
Sager | Common Mode Chokes / Filters DKFP COMP.CHOKE THT P O 2A 2X18mH Min Qty: 36 | 0 |
|
$3.9200 / $4.4300 | Buy Now |
|
Master Electronics | DKFP COMP.CHOKE THT P O 2A 2X18mH RoHS: Compliant | 0 |
|
$4.0200 / $5.2700 | Buy Now |