Part Details for DKFP-H22H-063R by Schurter Electronic Components
Overview of DKFP-H22H-063R by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7063RMSE#WPBF | Analog Devices | 150V dual symmetric Gate Drive | |
LTC7063RMSE#WTRPBF | Analog Devices | 150V dual symmetric Gate Drive | |
LTC7063RMSE#PBF | Analog Devices | 150V dual symmetric Gate Drive |
Price & Stock for DKFP-H22H-063R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y2799
|
Newark | Dkfp Comp.choke Tht P O 6A 2X3.9Mh/Carton Box |Schurter DKFP-H22H-063R RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3300 / $8.1500 | Buy Now |
DISTI #
486-DKFP-H22H-063R-ND
|
DigiKey | DKFP COMP.CHOKE THT P O 6A 2X3.9 Min Qty: 36 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0917 | Buy Now |
DISTI #
DKFP-H22H-063R
|
Avnet Americas | Choke, Magnetically Compensated, Compact, DKFP Series, 3.9mH, 2H Case - Boxed Product (Development Kits) (Alt: DKFP-H22H-063R) RoHS: Compliant Min Qty: 36 Package Multiple: 18 Lead time: 39 Weeks, 2 Days Container: Box | 0 |
|
$3.7796 / $4.4321 | Buy Now |
DISTI #
693-DKFP-H22H-063R
|
Mouser Electronics | Common Mode Chokes / Filters DKFP COMP.CHOKE THT P O 6A 2X3.9mH | 0 |
|
$4.1500 / $5.0700 | Order Now |
DISTI #
70598936
|
RS | DKFP COMP.CHOKE THT P O 6A 2X3.9mH | Schurter DKFP-H22H-063R RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1700 / $6.0800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 18 Container: Box | 0Box |
|
$3.7800 | Buy Now |
|
Onlinecomponents.com | DKFP COMP.CHOKE THT P O 6A 2X3.9mH RoHS: Compliant | 0 |
|
$4.0200 / $5.2700 | Buy Now |
DISTI #
000000000005238577
|
Sager | Common Mode Chokes / Filters DKFP COMP.CHOKE THT P O 6A 2X3.9mH Min Qty: 36 | 0 |
|
$3.9200 / $4.4300 | Buy Now |
|
Master Electronics | DKFP COMP.CHOKE THT P O 6A 2X3.9mH RoHS: Compliant | 0 |
|
$4.0200 / $5.2700 | Buy Now |