-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-3232-ND
|
DigiKey | CMC 40A 2LN TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
25 In Stock |
|
$22.7200 / $30.2200 | Buy Now |
DISTI #
DKIH-3252-409M-NK
|
Avnet Americas | Choke, Common Mode, 4.3 mH, 40 A - Boxed Product (Development Kits) (Alt: DKIH-3252-409M-NK) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 25 Weeks, 3 Days Container: Box | 0 |
|
$22.1747 / $26.0029 | Buy Now |
DISTI #
693-DKIH-3252-409MNK
|
Mouser Electronics | Common Mode Chokes / Filters 40A 2X4.3mH SINGLE PHASE CHOKE RoHS: Compliant | 86 |
|
$22.7200 / $30.1200 | Buy Now |
DISTI #
70905060
|
RS | Single Phase Choke/Filter, Common Mode, 40A 2 x 4.3 mH, DKIH Series | Schurter DKIH-3252-409M-NK RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$32.0900 / $35.6500 | RFQ |
|
Future Electronics | Choke, Common Mode, 4.3 mH, 40 A - Boxed Product (Development Kits) (Alt DKIH-3 RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$25.1700 / $25.7000 | Buy Now |
|
Onlinecomponents.com | DKIH COMP.CHOKE THT 40A 2x4.3mH | 0 |
|
$24.1700 / $32.0000 | Buy Now |
DISTI #
DKIH-3252-409M-NK
|
Avnet Americas | Choke, Common Mode, 4.3 mH, 40 A - Boxed Product (Development Kits) (Alt: DKIH-3252-409M-NK) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 25 Weeks, 3 Days Container: Box | 0 |
|
$22.1747 / $26.0029 | Buy Now |
DISTI #
DKIH-3252-409M-NK
|
TME | Inductor: wire with current compensation, THT, 4.3mH, 1.5mΩ, DKIH Min Qty: 10 | 0 |
|
$30.2000 / $32.8000 | RFQ |
DISTI #
DKIH-3252-409M-NK
|
Avnet Americas | Choke, Common Mode, 4.3 mH, 40 A - Boxed Product (Development Kits) (Alt: DKIH-3252-409M-NK) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 25 Weeks, 3 Days Container: Box | 0 |
|
$22.1747 / $26.0029 | Buy Now |
DISTI #
000000000005570521
|
Sager | Common Mode Chokes / Filters 40A 2X4.3mH SINGLE PHASE CHOKE Min Qty: 20 | 0 |
|
$23.0100 / $24.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DKIH-3252-409M-NK
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DKIH-3252-409M-NK
Schurter Electronic Components
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Approvals | CSA; ENEC-10; IEC; UL; VDE | |
Diameter | 53 mm | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 31 mm | |
High Pot | 2500 V | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Frequency | 0-400 Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 40 A | |
Rated Voltage | 425 V |