Part Details for DKIH-3352-204L-NK by Schurter Electronic Components
Overview of DKIH-3352-204L-NK by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DKIH-3352-204L-NK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y3958
|
Newark | Dkih-3 Comp.choke 3Ph 20A 3.1Mh/Carton Box |Schurter DKIH-3352-204L-NK Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.5100 / $43.3900 | Buy Now |
DISTI #
486-3237-ND
|
DigiKey | CMC 20A 3LN TH Min Qty: 1 Lead time: 31 Weeks Container: Box | Temporarily Out of Stock |
|
$25.2250 / $33.5500 | Buy Now |
DISTI #
DKIH-3352-204L-NK
|
Avnet Americas | Choke, Common Mode, 3.1 mH, 20 A - Boxed Product (Development Kits) (Alt: DKIH-3352-204L-NK) Min Qty: 20 Package Multiple: 20 Container: Box | 0 |
|
$24.6196 / $28.8698 | Buy Now |
DISTI #
693-DKIH-3352-204LNK
|
Mouser Electronics | Common Mode Chokes / Filters 20A 3X3.1mH 3-PHASE CHOKE RoHS: Compliant | 0 |
|
$29.0500 / $35.3900 | Order Now |
DISTI #
70905065
|
RS | Three Phase Choke/Filter, Common Mode, 20A 3 x 3.1 mH, DKIH Series | Schurter DKIH-3352-204L-NK RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$31.8500 / $35.3900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 28 Weeks Container: Box | 0Box |
|
$28.8300 | Buy Now |
|
Onlinecomponents.com | DKIH COMP.CHOKE THT 20A 3x3.1mH RoHS: Compliant | 0 |
|
$26.1600 / $35.5200 | Buy Now |
DISTI #
DKIH-3352-204L-NK
|
TME | Inductor: wire with current compensation, THT, 3.1mH, 1.5mΩ, DKIH Min Qty: 10 | 0 |
|
$34.7800 / $36.5100 | RFQ |
DISTI #
DKIH-3352-204L-NK
|
Avnet Abacus | Choke, Common Mode, 3.1 mH, 20 A (Alt: DKIH-3352-204L-NK) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DKIH COMP.CHOKE THT 20A 3x3.1mH RoHS: Compliant | 0 |
|
$26.1600 / $35.5200 | Buy Now |
Part Details for DKIH-3352-204L-NK
DKIH-3352-204L-NK CAD Models
DKIH-3352-204L-NK Part Data Attributes
|
DKIH-3352-204L-NK
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DKIH-3352-204L-NK
Schurter Electronic Components
Three Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SCHURTER | |
Approvals | IEC; UL | |
Diameter | 53 mm | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 31 mm | |
High Pot | 3740 V | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Frequency | 0-400Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 20 A | |
Rated Voltage | 600 V |