Part Details for DKIH-3352-20D4 by Schurter Electronic Components
Overview of DKIH-3352-20D4 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
82V3352TF | Renesas Electronics Corporation | Synchronous Ethernet WAN PLL | |
UPD70F3352GC(A)-UEU-AX | Renesas Electronics Corporation | 32-bit Microcontrollers | |
82V3352TFG | Renesas Electronics Corporation | Synchronous Ethernet WAN PLL |
Price & Stock for DKIH-3352-20D4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y5727
|
Newark | Filter, Common Mode, 350Uh, 20A, Dc Current Rating:20A, Product Range:Dkih-3 Series, Inductance:350µh Rohs Compliant: Yes |Schurter DKIH-3352-20D4 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2400 / $17.1300 | Buy Now |
DISTI #
DKIH-3352-20D4-ND
|
DigiKey | CMC 20A 3LN TH Min Qty: 1 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$11.1488 / $14.8300 | Buy Now |
DISTI #
DKIH-3352-20D4
|
Avnet Americas | DKIH Compensated High Current Choke, 3-phase - Boxed Product (Development Kits) (Alt: DKIH-3352-20D4) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks, 2 Days Container: Box | 0 |
|
$10.8812 / $12.7597 | Buy Now |
DISTI #
693-DKIH-3352-20D4
|
Mouser Electronics | Common Mode Chokes / Filters 20A 3X0.35mH DKIH COMP.CHOKE THT RoHS: Compliant | 0 |
|
$12.3900 / $14.7800 | Order Now |
DISTI #
70717383
|
RS | Compensated High Current Choke, 3-Phase, 20A 3 x 0.35 mH, DKIH Series | Schurter DKIH-3352-20D4 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$14.8700 / $17.4900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 28 Weeks Container: Box | 0Box |
|
$11.9000 | Buy Now |
|
Onlinecomponents.com | DKIH COMP.CHOKE THT 20A 3X0.35mH RoHS: Compliant | 0 |
|
$12.0400 / $15.7000 | Buy Now |
DISTI #
DKIH-3352-20D4
|
TME | Inductor: wire with current compensation, THT, 350uH, 1.5mΩ, DKIH Min Qty: 10 | 0 |
|
$15.7400 / $16.9900 | RFQ |
DISTI #
000000000005421979
|
Sager | Common Mode Chokes / Filters 20A 3X0.35mH DKIH COMP.CHOKE THT Min Qty: 20 | 0 |
|
$11.2900 / $12.7400 | Buy Now |
|
Master Electronics | DKIH COMP.CHOKE THT 20A 3X0.35mH RoHS: Compliant | 0 |
|
$12.0400 / $15.7000 | Buy Now |
Part Details for DKIH-3352-20D4
DKIH-3352-20D4 CAD Models
DKIH-3352-20D4 Part Data Attributes
|
DKIH-3352-20D4
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DKIH-3352-20D4
Schurter Electronic Components
Three Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 2 Days | |
Samacsys Manufacturer | SCHURTER | |
Approvals | IEC; UL | |
Diameter | 53 mm | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 31 mm | |
High Pot | 3740 V | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Frequency | 0-400Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 20 A | |
Rated Voltage | 600 V |