There are no models available for this part yet.
Overview of DKIL-0346-1002 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100201SCX | Rochester Electronics LLC | 100201 - OR/NOR Gate, 100K Series, 1-Func, 2-Input, ECL, PDSO8 | |
8501002YC | Rochester Electronics LLC | Microprocessor, 16-Bit, 6MHz, CMOS, CQFP68, CERAMIC, QFP-68 | |
IXF1002ED-G | Rochester Electronics LLC | IXF1002ED - Dual Port Gigabit Ethernet Controller |
Price & Stock for DKIL-0346-1002 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DKIL-0346-1002
|
Avnet Abacus | Choke, Common Mode, 2.5 mH, 10 A (Alt: DKIL-0346-1002) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Abacus - 0 |
|
Buy Now |
CAD Models for DKIL-0346-1002 by Schurter Electronic Components
Part Data Attributes for DKIL-0346-1002 by Schurter Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SCHURTER AG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
DC Resistance
|
0.015 Ω
|
Inductance-Nom (L)
|
2500 µH
|
Inductor Application
|
HIGH CURRENT INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
3
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-25 °C
|
Rated Current-Max
|
10 A
|
Self Resonance Frequency
|
0.5 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
NO
|
Terminal Placement
|
DUAL IN-LINE
|
Terminal Shape
|
WIRE
|
Tolerance
|
50%
|
Related Parts for DKIL-0346-1002
-
ELL6RH270MFixed Inductors
-
C967U472MZWDAAWL20Fixed Capacitors
-
RG9711Terminals and Terminal Blocks
-
MAX1487EPALine Driver or Receivers
-
AD7656YSTZAnalog to Digital Converters
-
CB1-P-24VPower/Signal Relays
-
AD5542ABRUZDigital to Analog Converters
-
SPC15397D Type Connectors
-
PM300CLA120Motion Control Electronics