Part Details for DKIP-0231-1505 by Schurter Electronic Components
Overview of DKIP-0231-1505 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DKIP-0231-1505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K7968
|
Newark | Dkip-1 Comp.choke 2Ph 15A 5.0Mh/Carton Box |Schurter DKIP-0231-1505 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.6700 / $60.6800 | Buy Now |
DISTI #
486-5745-ND
|
DigiKey | CMC 15A 2LN TH Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
3 In Stock |
|
$38.5000 / $51.2000 | Buy Now |
DISTI #
DKIP-0231-1505
|
Avnet Americas | Choke, Common Mode, 5 mH, 15 A - Boxed Product (Development Kits) (Alt: DKIP-0231-1505) RoHS: Compliant Min Qty: 4 Package Multiple: 2 Container: Box | 0 |
|
$37.5760 / $44.0629 | Buy Now |
DISTI #
693-DKIP-0231-1505
|
Mouser Electronics | Common Mode Chokes / Filters DKIP Compensat choke 15A | 0 |
|
$43.3300 / $51.0400 | Order Now |
DISTI #
70598958
|
RS | Choke/Filter, Common Mode, DKIP Compensat choke 15A | Schurter DKIP-0231-1505 RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$54.3700 / $60.4200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 2 Lead time: 16 Weeks Container: Box | 0Box |
|
$37.5700 | Buy Now |
|
Onlinecomponents.com | DKIP COMPENSATED CHOKE 1PH 15A 5mH RoHS: Compliant | 0 |
|
$40.9600 / $50.6200 | Buy Now |
DISTI #
000000000002270147
|
Sager | Common Mode Chokes / Filters DKIP Compensat choke 15A Min Qty: 4 | 0 |
|
$38.9900 / $44.0000 | Buy Now |
DISTI #
DKIP-0231-1505
|
Avnet Abacus | Choke, Common Mode, 5 mH, 15 A (Alt: DKIP-0231-1505) RoHS: Compliant Min Qty: 4 Package Multiple: 2 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DKIP COMPENSATED CHOKE 1PH 15A 5mH RoHS: Compliant | 0 |
|
$40.9600 / $50.6200 | Buy Now |