Part Details for DKLFA1575-2RS (ALTERNATE: DKLFA15752RS) by INA Bearings
Overview of DKLFA1575-2RS (ALTERNATE: DKLFA15752RS) by INA Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DKLFA1575-2RS (ALTERNATE: DKLFA15752RS)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72323026
|
RS | Axial Angular Contact Ball Bearing, 15mm ID, 45mm OD, 32mm WIDTH | INA Bearings (Schaeffler) DKLFA1575-2RS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,023.0400 | RFQ |