Part Details for DKLL-0246-0430 by Schurter Electronic Components
Overview of DKLL-0246-0430 by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DKLL-0246-0430
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DKLL-0246-0430
|
Avnet Abacus | Choke, Common Mode, 30 mH, 4 A (Alt: DKLL-0246-0430) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Abacus - 0 |
|
Buy Now |
Part Details for DKLL-0246-0430
DKLL-0246-0430 CAD Models
DKLL-0246-0430 Part Data Attributes
|
DKLL-0246-0430
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DKLL-0246-0430
Schurter Electronic Components
General Purpose Inductor, 30000uH, 50%, 2 Element, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.096 Ω | |
Inductance-Nom (L) | 30000 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current-Max | 4 A | |
Self Resonance Frequency | 0.2 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.4 MHz | |
Tolerance | 50% |