Part Details for DKLL-0346-0510 by Schurter Electronic Components
Overview of DKLL-0346-0510 by Schurter Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DKLL-0346-0510
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K7991
|
Newark | Dkll-3 Comp.choke 3Ph 5A 10Mh Tht/Carton Box |Schurter DKLL-0346-0510 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70598981
|
RS | Choke/Filter, Common Mode, DKLL Compensat choke 5A | Schurter DKLL-0346-0510 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$27.5600 / $30.6300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 16 Weeks Container: Box | 0Box |
|
$19.0500 | Buy Now |
DISTI #
DKLL-0346-0510
|
Avnet Abacus | Choke, Common Mode, 10 mH, 5 A (Alt: DKLL-0346-0510) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Abacus - 0 |
|
Buy Now |