There are no models available for this part yet.
Overview of DKLP-0231-0720 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC1480-231MLB | Coilcraft Inc | General Purpose Inductor, 0.23uH, 20%, 1 Element, Ferrite-Core, SMD, 5351, ROHS COMPLIANT | |
SLC1480-231MLD | Coilcraft Inc | General Purpose Inductor, 0.23uH, 20%, 1 Element, Ferrite-Core, SMD, 5351, ROHS COMPLIANT | |
SLR1190-231KEB | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for DKLP-0231-0720 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70K7997
|
Newark | Dklp-1 Comp.choke 2Ph 7A 20Mh/Carton Box |Schurter DKLP-0231-0720 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
486-3159-ND
|
DigiKey | CMC 7A 2LN CHAS MNT Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
3 In Stock |
|
$54.9900 | Buy Now | |
DISTI #
70598987
|
RS | Choke/Filter, Common Mode, DKLP Compensat choke 7A | Schurter DKLP-0231-0720 RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$58.4000 / $64.8900 | RFQ | |
DISTI #
DKLP-0231-0720
|
Avnet Abacus | Choke, Common Mode, 20 mH, 7 A (Alt: DKLP-0231-0720) RoHS: Compliant Min Qty: 2 Package Multiple: 2 | Abacus - 0 |
|
Buy Now |