Part Details for DKMW15F-05 by Mean Well
Overview of DKMW15F-05 by Mean Well
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for DKMW15F-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ3543
|
Newark | Dc-Dc Converter, 2 O/P, 15W Rohs Compliant: Yes |Mean Well DKMW15F-05 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$29.6400 / $30.1000 | Buy Now |
DISTI #
1866-DKMW15F-05-ND
|
DigiKey | DC DC CONVERTER +/-5V 15W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
5 In Stock |
|
$27.1490 / $27.5700 | Buy Now |
DISTI #
DKMW15F-05
|
Avnet Americas | Module DC-DC 2-OUT -5V/5V -1500mA/1500mA 15W Through Hole 6-Pin DIP Carton - Boxed Product (Development Kits) (Alt: DKMW15F-05) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$32.4800 | Buy Now |
DISTI #
709-DKMW15F-05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 15W 9-36Vin +/-5V +/-1.5A DIP 1x1 Reg RoHS: Compliant | 6 |
|
$28.5000 / $28.9400 | Buy Now |
DISTI #
75074347
|
RS | DC-DC Converter, Dual Output, DIP, 15W, 9-36Vin, +-5Vout, DKMW15 series | MEAN WELL DKMW15F-05 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$24.2500 / $26.9100 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$27.0700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$21.8200 / $25.7200 | Buy Now | |
DISTI #
DKMW15F-05
|
Avnet Americas | Module DC-DC 2-OUT -5V/5V -1500mA/1500mA 15W Through Hole 6-Pin DIP Carton - Boxed Product (Development Kits) (Alt: DKMW15F-05) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$32.4800 | Buy Now |
DISTI #
DKMW15F-05
|
TME | Converter: DC/DC, 15W, Uin: 9÷36V, Uout: 5VDC, Uout2: -5VDC, 300kHz Min Qty: 1 | 0 |
|
$23.6100 / $26.8600 | RFQ |
DISTI #
000000000007163965
|
Sager | Isolated DC/DC Converters - Through Hole 15W 9-36Vin +/-5V +/-1.5A DIP 1x1 Reg Min Qty: 1 | 0 |
|
$23.3300 / $26.0000 | Buy Now |
Part Details for DKMW15F-05
DKMW15F-05 CAD Models
DKMW15F-05 Part Data Attributes:
|
DKMW15F-05
Mean Well
Buy Now
Datasheet
|
Compare Parts:
DKMW15F-05
Mean Well
Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-08-06 | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |