Part Details for DL-36-20 by Signal Transformer Inc
Overview of DL-36-20 by Signal Transformer Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for DL-36-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001083294
|
Sager | Power Transformers | 0 |
|
Buy Now |
Part Details for DL-36-20
DL-36-20 CAD Models
DL-36-20 Part Data Attributes
|
DL-36-20
Signal Transformer Inc
Buy Now
Datasheet
|
Compare Parts:
DL-36-20
Signal Transformer Inc
Power Transformer
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIGNAL TRANSFORMER CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | THE TWO SECONDARIES HAVE CENTER TAPPED CONNECTIONS | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | YES | |
Height | 134.9 mm | |
Isolation Voltage | 1500 V | |
Length | 162 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 20 A | |
Output Current 2 | 20 A | |
Output Voltage 1 | 18 V | |
Output Voltage 2 | 18 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
Width | 136.5 mm |