Part Details for DL2000UB-10V by Danisense AS
Overview of DL2000UB-10V by Danisense AS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DL2000UB-10V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK6666
|
Newark | Current Transducer, 1.414Ka, Voltage O/P, Sensor Output Type:Voltage, Supply Voltage Dc Min:14.25V, Supply Voltage Dc Max:15.75V, Current Measuring Range Dc:-2Ka To 2Ka, Current Measuring Range Ac:1.414Ka, Response Time:1Μs Rohs Compliant: Yes |Danisense DL2000UB-10V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2186-DL2000UB-10V-ND
|
DigiKey | CURRENT TRANSDUCER 2000A Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5,269.0000 | Buy Now |