Part Details for DLCBS7-9-01 by Essentra Components
Overview of DLCBS7-9-01 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DLCBS7-9-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DLCBS7-9-01-ND
|
DigiKey | BRD SPT SNAP LOCK NYLON 9/16" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
893 In Stock |
|
$0.0647 / $0.1600 | Buy Now |
DISTI #
144-DLCBS7-9-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Dual Lck,Natural,14.3MM Spc RoHS: Compliant | 0 |
|
$0.1590 / $0.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2000 | Buy Now |
|
Onlinecomponents.com | PCB Support - Locking Arrowhead - Locking Arrowhead - Natural - Nylon - 14.3 mm (0.563 in) RoHS: Compliant | 0 |
|
$0.1711 / $0.2885 | Buy Now |