Part Details for DLD2410 by Crydom Inc
Overview of DLD2410 by Crydom Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DLD2410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M2378
|
Newark | Ic, normally-Open Panel-Mount Solid-State Relay,1-Channel, m:Hl048Hd4.4 |Sensata/crydom DLD2410 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$262.1900 | Buy Now |
DISTI #
CC1177-ND
|
DigiKey | RELAY TIME DELAY 133SEC 10A 280V Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Limited Supply - Call |
|
$215.7800 / $226.5700 | Buy Now |
DISTI #
70955095
|
RS | SSR Relay, Time Delay, Panel Mount, IP00, 280VAC/10A, 3.5-15VDC In, Zero Cross | Sensata - Crydom DLD2410 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$215.7800 | RFQ |
DISTI #
CRYDLD2410
|
Heilind Electronics | SSR RELAY, TIME DELAY, PANEL M PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 3.5-15 VDC Control Voltage Range - 10 A Maximum Load Current - 48-280 VAC Operating Voltage Range - Panel Mount. RoHS: Compliant | 0 |
|
$158.2000 / $294.5400 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$104.0000 | Buy Now | |
DISTI #
DLD2410
|
TME | Relay: solid state, Ucntrl: 3.5÷15VDC, 10A, 48÷280VAC, DSD/DLD Min Qty: 1 | 0 |
|
$178.3500 / $196.1900 | RFQ |
DISTI #
000000000000275604
|
Sager | Solid State Relays - Industrial Mount 10A LONG TIME DELAY Min Qty: 10 | 0 |
|
$183.7000 / $188.8100 | Buy Now |
|
Master Electronics | Solid State Relay - 3.5-15 VDC Control Voltage Range - 10 A Maximum Load Current - 48-280 VAC Operating Voltage Range - Panel Mount. RoHS: Compliant | 0 |
|
$158.2000 / $294.5400 | Buy Now |
Part Details for DLD2410
DLD2410 CAD Models
DLD2410 Part Data Attributes
|
DLD2410
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
DLD2410
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Date Of Intro | 1998-03-27 | |
Additional Feature | UL RECOGNIZED, ZERO VOLTAGE CROSSING | |
Control Voltage | 3.5 V | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 10 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Overall Height | 22 mm | |
Overall Length | 48 mm | |
Terminal Finish | Tin (Sn) |