-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic LPF,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-DLFCV-1000+CT-ND
|
DigiKey | RF FILTER LOW PASS 1.28GHZ 6SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1360 In Stock |
|
$5.2500 / $9.1400 | Buy Now |
DISTI #
139-DLFCV-1000+
|
Mouser Electronics | Signal Conditioning LTCC Differential Low Pass Filter, DC - 1000 MHz RoHS: Compliant | 1245 |
|
$5.4800 / $10.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DLFCV-1000+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
DLFCV-1000+
Mini-Circuits
Ceramic LPF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | EIA STANDARD PACKAGE 1210, LTCC, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Average Input Power | 8.5 W | |
Center or Cutoff Frequency (fo/fc) | 1280 MHz | |
Filter Type | CERAMIC LPF | |
Height | 1.5 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 2.2 dB | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 7 | |
Number of Sections-Min | 7 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
VSWR | 1.4 | |
Width | 2.5 mm |