Part Details for DLG100PS700-A by XP Power
Overview of DLG100PS700-A by XP Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for DLG100PS700-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X6850
|
Newark | Led Driver, 100W, 0.7A, 142V, Power Supply Applications:-, Output Power Max:100W, Output Voltage Max:142V, Output Current:700Ma, Led Driver Mode:Constant Current, Input Voltage Min:90Vac, Input Voltage Max:305Vac Rohs Compliant: Yes |Xp Power DLG100PS700-A RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
209-DLG100PS700-A
|
Mouser Electronics | LED Power Supplies LED DRIVER, AC-DC, 100W RoHS: Compliant | 0 |
|
$59.9700 | Order Now |
Part Details for DLG100PS700-A
DLG100PS700-A CAD Models
DLG100PS700-A Part Data Attributes
|
DLG100PS700-A
XP Power
Buy Now
|
Compare Parts:
DLG100PS700-A
XP Power
|
Samacsys Manufacturer | XP POWER |