Part Details for DLH-22-0004 by Schurter Electronic Components
Overview of DLH-22-0004 by Schurter Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for DLH-22-0004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K8034
|
Newark | Dlh Linear Choke 1.5A 500Μh/Carton Box |Schurter DLH-22-0004 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4100 / $4.2700 | Buy Now |
DISTI #
486-3105-ND
|
DigiKey | FIXED IND 500UH 1.5A 280 MOHM TH Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
7 In Stock |
|
$2.4775 / $3.3000 | Buy Now |
DISTI #
DLH-22-0004
|
Avnet Americas | Choke, Common Mode, 500 uH, 1.5 A - Boxed Product (Development Kits) (Alt: DLH-22-0004) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 39 Weeks, 3 Days Container: Box | 0 |
|
$2.4180 / $2.8355 | Buy Now |
DISTI #
693-DLH-22-0004
|
Mouser Electronics | RF Inductors - Leaded LINEAR RoHS: Compliant | 0 |
|
$2.4700 / $3.2900 | Order Now |
|
Future Electronics | DLH Series 0.5 mH 600 V 280 mOhm Through Hole Common Mode Choke RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Box | 0Box |
|
$2.4200 | Buy Now |
|
Onlinecomponents.com | DLH LINEAR CHOKE 1.5A 500µH RoHS: Compliant | 0 |
|
$2.5700 / $3.3700 | Buy Now |
DISTI #
DLH-22-0004
|
Avnet Abacus | Choke, Common Mode, 500 uH, 1.5 A (Alt: DLH-22-0004) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 41 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DLH LINEAR CHOKE 1.5A 500µH RoHS: Compliant | 0 |
|
$2.5700 / $3.3700 | Buy Now |
Part Details for DLH-22-0004
DLH-22-0004 CAD Models
DLH-22-0004 Part Data Attributes
|
DLH-22-0004
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DLH-22-0004
Schurter Electronic Components
General Purpose Inductor, 500uH, 15%, 2 Element, 9151, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | 9151 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 39 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Construction | Rectangular | |
DC Resistance | 0.28 Ω | |
Inductance-Nom (L) | 500 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Length | 3.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 24 mm | |
Package Length | 23 mm | |
Package Style | Radial | |
Package Width | 13 mm | |
Rated Current-Max | 1.5 A | |
Self Resonance Frequency | 1 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLAT | |
Tolerance | 15% |