Part Details for DLP-A10 by Dwyer Instruments Inc
Overview of DLP-A10 by Dwyer Instruments Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DLP-A10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72201752
|
RS | DLP-A10 PRESS/TEMP DATA LOGGER | Dwyer Instruments DLP-A10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,450.5300 / $1,519.6000 | RFQ |
Part Details for DLP-A10
DLP-A10 CAD Models
Resources and Additional Insights for DLP-A10
Reference Designs related to DLP-A10
-
Display LED driver reference design
This reference design describes the characteristics: operation: and use of the LED/laser driver. This driver contains our TPS92641 IC configured as a solid-state driver solution providing a 3-channel regulated current output to drive 3 solid-state devices. A high-efficiency single inductor synchronous stepdown (buck) converter topology is used. This reference design includes the driver specifications: a schematic diagram: PCB layout artworks: recommended test setup: and bill of materials to help the end user to implement the driver in their specific application.
-
1080p Laser TV Reference Design
This projection reference design presents a DLP® technology subsystem that is capable of creating displays up to 120 frames-per-second (fps) at only a single frame delay. The design focuses on the DLP470NE 1080p digital micromirror device (DMD) within the design to create a 1920×1080 display at 120 Hz: which can be integrated into a variety of end equipments such as gaming: home theater: laser TV: and simulation. Many personal electronics and video simulation applications require high-frame-rate: lowlatency solutions to display high-quality: fast-moving data and avoid introducing system delay between the video source and the projected image.
-
TIDM-KNXTHERMOSTAT 有线 KNX 恒温器参考设计
This design serves as a demonstration platform for the KNX software and hardware offering for MSP430™ microcontrollers (MCUs) from TI and TAPKO Technologies GmbH™. The wired KNX thermostat takes advantage of the ultra-low-power FRAM technology of the MSP430FR5969 MCU to efficiently achieve a thermostat with persistent user settings upon power cycles. The real time clock (RTC) of the MSP microcontroller enables the creation of temperature profiles for automatic temperature adjustment. Temperature and humidity measurements are collected by TI’s HDC1000 digital humidity sensor and sent to the MSP MCU over an I2C communication line. The Sharp® Memory LCD BoosterPack™ (430BOOST-SHARP96) plug-in module and four switches are used to create a user interface.
-
PMP10018 具有集成 MOSFET 的 3.3V/0.42A 非同步降压转换器参考设计
The PMP10018 design is a non-synchronous buck converter for automotive applications. It uses the TPS57040-Q1 to deliver an output voltage of 3.3V@0.42A.
-
4K UHD High Brightness Display Reference Design using TI DLP® Technology
The 4K UHD display reference design brings the proven performance of DLP Cinema® technology emerging applications: like digital signage: laser TV: and office or education projectors: that require a cost effective high resolution solution to create large and bright digital displays. With two times more pixels than competitive products: the advanced image processing and high speed switching of DLP micromirror technology enables 8.3 Million pixels to the screen to create sharp and detailed images for any setting. Whether it’s standalone display systems or embedded into an existing design: the complete reference design and development guides can accelerate display innovation.
- TIDA-00188 具有 24 位 RTD 前端的完整 IO-Link 传感器-发送器参考设计
-
Ultra-Mobile: Low Power nHD Display Reference Design with TI DLP® Technology for Low-Cost Processors
This display reference design is created for a wide array of ultra-mobile and ultra-portable display applications in consumer: wearables: industrial: medical: and Internet of Things (IoT) markets. The design includes the DLP2000 chipset comprising of DLP2000 .2 nHD DMD: DLPC2607 display controller and DLPA1000 PMIC/LED driver. This reference design can be used with production ready optical engines and low-cost application processors that support 8/16/24-bit RGB parallel video interface in small-form factors.
1 - 5 of 7 reference designs