Part Details for DLP-COAX1 by DLP Design
Overview of DLP-COAX1 by DLP Design
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DLP-COAX1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
813-1022-ND
|
DigiKey | CBL ASSY RPSMA JACK TO PLUG 36" Min Qty: 40 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.9500 | Buy Now |
DISTI #
626-DLP-COAX1
|
Mouser Electronics | RF Cable Assemblies Coax w/RPSMA contr RoHS: Compliant | 0 |
|
$16.9500 | Order Now |
DISTI #
70372044
|
RS | COAX WITH RPSMA CONNECTOR, DLP Series | DLP Design DLP-COAX1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 23 |
|
$16.5100 / $17.2900 | Buy Now |
|
Onlinecomponents.com | Eight -Channel Reader/Writer |
1 In Stock |
|
$54.3700 | Buy Now |
|
Master Electronics | Eight -Channel Reader/Writer |
1 In Stock |
|
$54.3700 | Buy Now |