Part Details for DLP31SN221ML2L by Murata Manufacturing Co Ltd
Results Overview of DLP31SN221ML2L by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DLP31SN221ML2L Information
DLP31SN221ML2L by Murata Manufacturing Co Ltd is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for DLP31SN221ML2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DLP31SN221ML2L
|
Avnet Americas | Choke, Common Mode, 220 Ohm, 100 mA, 3.2mm x 1.6mm x 1.15mm - Tape and Reel (Alt: DLP31SN221ML2L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.6988 / $0.7333 | Buy Now |
DISTI #
DLP31SN221ML2L
|
TME | Filter: anti-interference, SMD, 1206, 100mA, 16VDC, ±20%, Z: 220Ω Min Qty: 1 | 1315 |
|
$0.4860 / $0.9370 | Buy Now |
DISTI #
DLP31SN221ML2L
|
Avnet Abacus | Choke, Common Mode, 220 Ohm, 100 mA, 3.2mm x 1.6mm x 1.15mm (Alt: DLP31SN221ML2L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | Abacus - 3000 |
|
Buy Now | |
|
Win Source Electronics | CMC 100MA 2LN 220 OHM SMD | 6000 |
|
$0.6408 / $0.9612 | Buy Now |
Part Details for DLP31SN221ML2L
DLP31SN221ML2L CAD Models
DLP31SN221ML2L Part Data Attributes
|
DLP31SN221ML2L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DLP31SN221ML2L
Murata Manufacturing Co Ltd
Data Line Filter, 2 Function(s), 16V, 0.1A, EIA STD PACKAGE SIZE 1206, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 1206, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 22 Weeks | |
DC Resistance-Max | 2.5 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.15 mm | |
Insulation Resistance-Min | 100 MΩ | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 220 OHM Ω | |
Packing Method | TAPE | |
Rated Current | 0.1 A | |
Rated Voltage | 16 V | |
Terminal Finish | SILVER | |
Width | 1.6 mm |