Part Details for DLP4500AFQE by Texas Instruments
Overview of DLP4500AFQE by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Price & Stock for DLP4500AFQE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-DLP4500AFQE-ND
|
DigiKey | IC DIG MICROMIRROR DEV 80LCCC Min Qty: 1 Lead time: 6 Weeks Container: Tray |
74 In Stock |
|
$186.7724 / $199.4100 | Buy Now |
DISTI #
595-DLP4500AFQE
|
Mouser Electronics | Display Drivers & Controllers DLP®, 0.45 WXGA DMD 80-CLGA 0 to 70 RoHS: Compliant | 886 |
|
$186.7400 / $199.3700 | Buy Now |
|
Ameya Holding Limited | 276 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 880 |
|
RFQ |
Part Details for DLP4500AFQE
DLP4500AFQE CAD Models
DLP4500AFQE Part Data Attributes
|
DLP4500AFQE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DLP4500AFQE
Texas Instruments
DLP® 0.45 WXGA DMD 80-CLGA 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | LGA, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-01-25 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | SEATED HEIGHT CALCULATED | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-CBGA-B80 | |
Length | 20.7 mm | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | LGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Seated Height-Max | 3.433 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | BUTT | |
Terminal Position | BOTTOM | |
Width | 9.1 mm |
Alternate Parts for DLP4500AFQE
This table gives cross-reference parts and alternative options found for DLP4500AFQE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DLP4500AFQE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DLP4500FQE | DLP® 0.45 WXGA DMD 80-CLGA | Texas Instruments | DLP4500AFQE vs DLP4500FQE |