-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DLP® automotive 0.55-inch 405nm digital micromirror device (DMD) 149-CPGA -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-DLP5534AFYKQ1-ND
|
DigiKey | IC DIG MICROMIRROR DEV 149CPGA Min Qty: 165 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$116.4328 | Buy Now |
DISTI #
595-DLP5534AFYKQ1
|
Mouser Electronics | Display Drivers & Controllers DLP®, automotive 0.55-inch 405nm digital micromirror device (DMD) 149-CPGA -40 to 105 RoHS: Compliant | 30 |
|
$121.7400 / $131.5200 | Buy Now |
|
Ameya Holding Limited | 23 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DLP5534AFYKQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DLP5534AFYKQ1
Texas Instruments
DLP® automotive 0.55-inch 405nm digital micromirror device (DMD) 149-CPGA -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SPGA, PGA149,20x16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-09-26 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-CPGA-P149 | |
JESD-609 Code | e4 | |
Length | 32.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 149 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SPGA | |
Package Equivalence Code | PGA149,20x16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, SHRINK PITCH | |
Screening Level | AEC-Q100 | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 1.27 mm | |
Terminal Position | PERPENDICULAR | |
Width | 22.3 mm |
This table gives cross-reference parts and alternative options found for DLP5534AFYKQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DLP5534AFYKQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DLP670SFYR | DLP® 0.67-inch, 2716x1600 array, S610 digital micromirror device (DMD) 350-CPGA 0 to 70 | Texas Instruments | DLP5534AFYKQ1 vs DLP670SFYR |
DLP650TEA0FYP | 0.65-inch 4K UHD HSSI DLP® digital micromirror device (DMD) 149-CPGA 0 to 70 | Texas Instruments | DLP5534AFYKQ1 vs DLP650TEA0FYP |
DLP5532AFYSQ1 | Automotive 0.55-inch DLP® digital micromirror device for interior and transparent window displays 149-CPGA -40 to 105 | Texas Instruments | DLP5534AFYKQ1 vs DLP5532AFYSQ1 |