Part Details for DLP780TEA0FYU by Texas Instruments
Overview of DLP780TEA0FYU by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for DLP780TEA0FYU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-DLP780TEA0FYU-ND
|
DigiKey | IC DIG MICROMIRROR DEV 350CPGA Min Qty: 105 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$330.2808 | Buy Now |
DISTI #
595-DLP780TEA0FYU
|
Mouser Electronics | Display Drivers & Controllers 0.78-inch 4K UHD DLP® digital micromirror device (DMD) 350-CPGA 0 to 70 RoHS: Compliant | 2 |
|
$322.3600 / $344.1900 | Buy Now |
Part Details for DLP780TEA0FYU
DLP780TEA0FYU CAD Models
DLP780TEA0FYU Part Data Attributes
|
DLP780TEA0FYU
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DLP780TEA0FYU
Texas Instruments
0.78-inch 4K UHD DLP® digital micromirror device (DMD) 350-CPGA 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | CPGA-350 | |
Reach Compliance Code | compliant | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-CPGA-P350 | |
JESD-609 Code | e4 | |
Length | 35 mm | |
Number of Functions | 1 | |
Number of Terminals | 350 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC | |
Package Code | PGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, SHRINK PITCH | |
Seated Height-Max | 4.026 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Surface Mount | NO | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 32.2 mm |