Part Details for DLP9500BFLN by Texas Instruments
Results Overview of DLP9500BFLN by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Part Details for DLP9500BFLN
DLP9500BFLN CAD Models
DLP9500BFLN Part Data Attributes
|
DLP9500BFLN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DLP9500BFLN
Texas Instruments
0.95-inch 1080p DLP® digital micromirror device (DMD) 355-CLGA 20 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | BGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-CBGA-B355 | |
JESD-609 Code | e4 | |
Length | 42.16 mm | |
Number of Functions | 1 | |
Number of Terminals | 355 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 20 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Seated Height-Max | 4.07 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Width | 42.16 mm |