-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DLP® display controller for DLP2000 (0.2 nHD) DMD 176-NFBGA -30 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-37291-ND
|
DigiKey | IC DIGITAL CONTROLLER 176NFBGA Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
274 In Stock |
|
$9.0673 / $14.3200 | Buy Now |
DISTI #
595-DLPC2607ZVB
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Low-Pwr DLP Display Controller RoHS: Compliant | 0 |
|
$9.8800 / $14.3200 | Order Now |
|
Bristol Electronics | 235 |
|
RFQ | ||
|
Quest Components | 188 |
|
$11.6061 / $16.3211 | Buy Now | |
|
Quest Components | 6 |
|
$16.0000 / $18.0000 | Buy Now | |
|
Ameya Holding Limited | IC DIGITAL CONTROLLER 176NFBGA | 80677 |
|
RFQ | |
|
Chip1Cloud | PICO Processor | 2800 |
|
RFQ | |
|
LCSC | NFBGA-176 Other Lighting Drivers ROHS | 2 |
|
$12.0155 / $13.3796 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DLPC2607ZVB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DLPC2607ZVB
Texas Instruments
DLP® display controller for DLP2000 (0.2 nHD) DMD 176-NFBGA -30 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VFBGA-176 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 13 | |
Bit Size | 16 | |
Bus Compatibility | I2C, SPI | |
Clock Frequency-Max | 16.667 MHz | |
Display Configuration | 640 X 360 PIXELS | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PBGA-B176 | |
JESD-609 Code | e1 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 176 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | NFBGA | |
Package Equivalence Code | BGA176,15X15,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 39 mA | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, DLP |