-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DLP® display controller for DLP4710 (0.47 1080p) DMD 201-NFBGA -30 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-43740-ND
|
DigiKey | IC DRVR CTLR 201NFBGA Min Qty: 119 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$24.8856 | Buy Now |
DISTI #
595-DLPC3439CZEZ
|
Mouser Electronics | Display Drivers & Controllers DLP®, display controller for DLP4710 (0.47 1080p) DMD 201-NFBGA -30 to 85 RoHS: Compliant | 119 |
|
$23.2200 / $31.6000 | Buy Now |
|
Quest Components | MICROPROCESSOR CIRCUIT, CMOS, PBGA201 | 7 |
|
$33.8153 / $35.5950 | Buy Now |
|
Ameya Holding Limited | IC DLP CTLR DLP4710 DMD 201NFBGA | 1479772 |
|
RFQ | |
|
LCSC | NFBGA-201 Other Lighting Drivers ROHS | 2 |
|
$30.8565 / $32.3157 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DLPC3439CZEZ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DLPC3439CZEZ
Texas Instruments
DLP® display controller for DLP4710 (0.47 1080p) DMD 201-NFBGA -30 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bus Compatibility | I2C, SPI | |
Clock Frequency-Max | 24.002 MHz | |
Display Configuration | 1920 X 1080 PIXELS | |
JESD-30 Code | S-PBGA-B201 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 201 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA201,15X15,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 1.155 V | |
Supply Voltage-Min | 1.045 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 13 mm | |
uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, DLP |