Part Details for DLPC410ZYR by Texas Instruments
Overview of DLPC410ZYR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Transportation and Logistics
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Automotive
Price & Stock for DLPC410ZYR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41506-ND
|
DigiKey | IC DIGITAL CONTROLLER 676FCBGA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
28 In Stock |
|
$301.6784 / $322.0900 | Buy Now |
DISTI #
595-DLPC410ZYR
|
Mouser Electronics | Display Drivers & Controllers DLP Discovery 4100 DMD Controller RoHS: Compliant | 3 |
|
$301.6500 / $322.0700 | Buy Now |
|
Ameya Holding Limited | IC DLP 4100 DMD CTRLR 676FCBGA | 6491 |
|
RFQ |
Part Details for DLPC410ZYR
DLPC410ZYR CAD Models
DLPC410ZYR Part Data Attributes:
|
DLPC410ZYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DLPC410ZYR
Texas Instruments
Digital Controller for Discovery 4100 chipset 676-FCBGA
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | BGA, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | ||
Clock Frequency-Max | 50 MHz | |
Display Configuration | 2048 X 1080 PIXELS | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B676 | |
Length | 27 mm | |
Number of Terminals | 676 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FCBGA | |
Package Equivalence Code | BGA676,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 3 mm | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, DLP |