Part Details for DLW21SN900HQ2L by Murata Manufacturing Co Ltd
Results Overview of DLW21SN900HQ2L by Murata Manufacturing Co Ltd
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DLW21SN900HQ2L Information
DLW21SN900HQ2L by Murata Manufacturing Co Ltd is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for DLW21SN900HQ2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y5002
|
Newark | Common Mode Choke, 90 Ohm, 0.28A, Smd, Rated Current:280Ma, Inductance:-, Product Range:Dlw21S Series, Impedance:90Ohm, Common Mode Filter Case:2Mm X 1.2Mm X 1.2Mm, Automotive Qualification Standard:-, Svhc:No Svhc (15-J Rohs Compliant: Yes |Murata DLW21SN900HQ2L RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 19998 |
|
$0.6450 | Buy Now |
DISTI #
DLW21SN900HQ2L
|
Avnet Americas | Choke, Common Mode, 90 Ohm, 280 mA, 0805 [2012 Metric] - Tape and Reel (Alt: DLW21SN900HQ2L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2013 / $0.2112 | Buy Now |
DISTI #
DLW21SN900HQ2L
|
Avnet Americas | Choke, Common Mode, 90 Ohm, 280 mA, 0805 [2012 Metric] - Tape and Reel (Alt: DLW21SN900HQ2L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2012 / $0.2122 | Buy Now |
|
Bristol Electronics | 9503 |
|
RFQ | ||
|
Bristol Electronics | 2650 |
|
RFQ | ||
DISTI #
DLW21SN900HQ2L
|
TME | Filter: anti-interference, SMD, 0805, 280mA, 20VDC, ±25%, Z: 90Ω Min Qty: 1 | 3984 |
|
$0.1620 / $0.5490 | Buy Now |
|
Ameya Holding Limited | DLW Series 90 Ohm 280 mA 410 mOhm 2 x 1.2 x 1.4 mm SMT Common Mode Choke | 2000-Authorized Distributor |
|
RFQ | |
DISTI #
DLW21SN900HQ2L
|
Avnet Abacus | Choke, Common Mode, 90 Ohm, 280 mA, 0805 [2012 Metric] (Alt: DLW21SN900HQ2L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | Abacus - 18000 |
|
Buy Now | |
DISTI #
DLW21SN900HQ2L
|
Avnet Asia | Choke, Common Mode, 90 Ohm, 280 mA, 0805 [2012 Metric] (Alt: DLW21SN900HQ2L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days | 10000 |
|
$0.2071 / $0.2525 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 1677 |
|
RFQ |
Part Details for DLW21SN900HQ2L
DLW21SN900HQ2L CAD Models
DLW21SN900HQ2L Part Data Attributes
|
DLW21SN900HQ2L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DLW21SN900HQ2L
Murata Manufacturing Co Ltd
Data Line Filter, 2 Function(s), 20V, 0.28A, EIA STD PACKAGE SIZE 0805, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0805, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | COMMON MODE CHOKE | |
DC Resistance-Max | 0.41 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.2 mm | |
Insulation Resistance-Min | 10 MΩ | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 90 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.28 A | |
Rated Voltage | 20 V | |
Terminal Finish | TIN | |
Width | 1.2 mm |
Alternate Parts for DLW21SN900HQ2L
This table gives cross-reference parts and alternative options found for DLW21SN900HQ2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DLW21SN900HQ2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DLW21SN900HQ2B | Murata Manufacturing Co Ltd | Check for Price | Data Line Filter, 2 Function(s), 20V, 0.28A, EIA STD PACKAGE SIZE 0805, 4 PIN | DLW21SN900HQ2L vs DLW21SN900HQ2B |