Part Details for DLW43SH101XK2L by Murata Manufacturing Co Ltd
Results Overview of DLW43SH101XK2L by Murata Manufacturing Co Ltd
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DLW43SH101XK2L Information
DLW43SH101XK2L by Murata Manufacturing Co Ltd is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for DLW43SH101XK2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y5003
|
Newark | Common Mode Choke, 100Uh, 0.2A, Smd, Rated Current:200Ma, Inductance:100Μh, Product Range:Dlw43S Series, Impedance:-, Common Mode Filter Case:4.5Mm X 3.2Mm X 2.8Mm, Automotive Qualification Standard:-, Svhc:No Svhc (15-J Rohs Compliant: Yes |Murata DLW43SH101XK2L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 27269 |
|
$1.0600 | Buy Now |
DISTI #
DLW43SH101XK2L
|
Avnet Americas | Choke, Common Mode, 100 uH, 200 mA, 1812 [4532 Metric] - Tape and Reel (Alt: DLW43SH101XK2L) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3662 / $0.3912 | Buy Now |
|
Bristol Electronics | 920 |
|
RFQ | ||
|
Bristol Electronics | 835 |
|
RFQ | ||
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 5 | 339 |
|
$0.3600 / $1.1250 | Buy Now |
DISTI #
DLW43SH101XK2L
|
TME | Filter: anti-interference, SMD, 1812, 200mA, 50VDC, -30÷50%, 2Ω Min Qty: 1 | 4578 |
|
$0.1920 / $0.7200 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
DLW43SH101XK2L
|
Avnet Abacus | Choke, Common Mode, 100 uH, 200 mA, 1812 [4532 Metric] (Alt: DLW43SH101XK2L) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days | Abacus - 298000 |
|
Buy Now | |
DISTI #
DLW43SH101XK2L
|
Avnet Asia | Choke, Common Mode, 100 uH, 200 mA, 1812 [4532 Metric] (Alt: DLW43SH101XK2L) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for DLW43SH101XK2L
DLW43SH101XK2L CAD Models
DLW43SH101XK2L Part Data Attributes
|
DLW43SH101XK2L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DLW43SH101XK2L
Murata Manufacturing Co Ltd
Ferrite Chip, 2 Function(s), 50V, 0.2A, EIA STD PACKAGE SIZE 1812, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 1812, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
DC Resistance-Max | 2 Ω | |
Filter Type | FERRITE CHIP | |
Height | 2.6 mm | |
Inductance | 100 µH | |
Insulation Resistance-Min | 10 MΩ | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.2 A | |
Rated Voltage | 50 V | |
Screening Level | AEC-Q200 | |
Terminal Finish | TIN | |
Width | 3.2 mm |