Part Details for DLW5ATN112MQ2L by Murata Manufacturing Co Ltd
Results Overview of DLW5ATN112MQ2L by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DLW5ATN112MQ2L Information
DLW5ATN112MQ2L by Murata Manufacturing Co Ltd is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for DLW5ATN112MQ2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DLW5ATN112MQ2L
|
Avnet Americas | Choke, Common Mode, 1.1 kOhm, 2 A, 5mm x 3.6mm x 2.2mm - Tape and Reel (Alt: DLW5ATN112MQ2L) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Container: Reel | 0 |
|
$0.3914 | Buy Now |
DISTI #
DLW5ATN112MQ2L
|
TME | Filter: anti-interference, Rmax: 56mΩ, Z: 1.1kΩ, SMD, 100VDC, 2A Min Qty: 700 | 0 |
|
$0.3160 / $0.3680 | RFQ |
|
Chip 1 Exchange | INSTOCK | 9385 |
|
RFQ | |
DISTI #
DLW5ATN112MQ2L
|
Avnet Abacus | Choke Common Mode 11 kOhm 2 A 5mm x 36mm x 22mm (Alt: DLW5ATN112MQ2L) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
DLW5ATN112MQ2L
|
Chip One Stop | Passives RoHS: Compliant pbFree: No Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 16800 |
|
$0.4210 / $0.8440 | Buy Now |
|
Chip Stock | 40000 |
|
RFQ | ||
|
Win Source Electronics | CMC 2A 2LN 1.1K OHM SMD | 1386 |
|
$0.3728 / $0.5592 | Buy Now |
Part Details for DLW5ATN112MQ2L
DLW5ATN112MQ2L CAD Models
DLW5ATN112MQ2L Part Data Attributes
|
DLW5ATN112MQ2L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DLW5ATN112MQ2L
Murata Manufacturing Co Ltd
Data Line Filter, 2 Function(s), 50V, 2A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.056 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 2.2 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 1100 OHM Ω | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current | 2 A | |
Rated Voltage | 100 V | |
Width | 3.6 mm |
DLW5ATN112MQ2L Frequently Asked Questions (FAQ)
-
The recommended land pattern for the DLW5ATN112MQ2L can be found in the Murata Land Pattern document, which provides detailed information on the recommended pad layout and dimensions for optimal mounting and soldering.
-
To prevent damage, handle the component by the edges, avoid touching the electrodes, and use an anti-static wrist strap or mat to prevent electrostatic discharge. Also, ensure the assembly area is clean and free from debris.
-
The maximum reflow temperature for the DLW5ATN112MQ2L is 260°C, as specified in the datasheet. Exceeding this temperature may cause damage to the component.
-
While the DLW5ATN112MQ2L is designed to be robust, it's essential to evaluate the component's performance in a high-vibration environment. Murata recommends consulting their application notes and performing thorough testing to ensure the component meets the specific requirements of your application.
-
Store the DLW5ATN112MQ2L in a dry, cool place, away from direct sunlight and moisture. The recommended storage temperature range is -10°C to 30°C, and the relative humidity should be below 70%.