Part Details for DLW5ATN500MQ2L by Murata Manufacturing Co Ltd
Results Overview of DLW5ATN500MQ2L by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DLW5ATN500MQ2L Information
DLW5ATN500MQ2L by Murata Manufacturing Co Ltd is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for DLW5ATN500MQ2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DLW5ATN500MQ2L
|
Avnet Americas | Choke, Common Mode, 50 Ohm, 6 A, 5mm x 3.6mm x 2.2mm - Tape and Reel (Alt: DLW5ATN500MQ2L) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.3914 | Buy Now |
DISTI #
DLW5ATN500MQ2L
|
TME | Filter: anti-interference, SMD, 2014, 6A, 100VDC, Z: 50Ω, Rmax: 13mΩ Min Qty: 700 | 0 |
|
$0.2910 | RFQ |
DISTI #
DLW5ATN500MQ2L
|
Avnet Abacus | Choke Common Mode 50 Ohm 6 A 5mm x 36mm x 22mm (Alt: DLW5ATN500MQ2L) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
DLW5ATN500MQ2L
|
Avnet Asia | Choke, Common Mode, 50 Ohm, 6 A, 5mm x 3.6mm x 2.2mm (Alt: DLW5ATN500MQ2L) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.2443 / $0.2752 | Buy Now |
|
Chip Stock | 49000 |
|
RFQ |
Part Details for DLW5ATN500MQ2L
DLW5ATN500MQ2L CAD Models
DLW5ATN500MQ2L Part Data Attributes
|
DLW5ATN500MQ2L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DLW5ATN500MQ2L
Murata Manufacturing Co Ltd
Data Line Filter, 2 Function(s), 50V, 6A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 111 Weeks | |
DC Resistance-Max | 0.013 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 2.2 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current | 6 A | |
Rated Voltage | 50 V | |
Width | 3.6 mm |
DLW5ATN500MQ2L Frequently Asked Questions (FAQ)
-
The recommended land pattern for the DLW5ATN500MQ2L can be found in the Murata Land Pattern Recommendation document, which provides guidelines for optimal PCB layout and pad design.
-
To ensure reliability in high-temperature applications, it is recommended to follow the derating guidelines provided in the datasheet, and to consider using a thermal interface material to improve heat dissipation.
-
The maximum allowable voltage derating for the DLW5ATN500MQ2L is typically 80% of the rated voltage, but this may vary depending on the specific application and environmental conditions.
-
Yes, the DLW5ATN500MQ2L is suitable for high-frequency applications up to 500 MHz, but it's recommended to consult with Murata's application notes and simulation tools to ensure optimal performance.
-
The typical ESR value for the DLW5ATN500MQ2L is around 0.05 ohms, but this may vary depending on the frequency and operating conditions.