Part Details for DLW5BSM601TQ2L by Murata Manufacturing Co Ltd
Overview of DLW5BSM601TQ2L by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for DLW5BSM601TQ2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DLW5BSM601TQ2L
|
Avnet Americas | Choke, Common Mode, 600 Ohm, 1.4 A, 5mm x 5mm x 4.5mm - Tape and Reel (Alt: DLW5BSM601TQ2L) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
DLW5BSM601TQ2L
|
TME | Filter: anti-interference, SMD, 2020, 1.4A, 50VDC, Z: 600Ω, 100MHz Min Qty: 400 | 0 |
|
$0.7100 | RFQ |
DISTI #
DLW5BSM601TQ2L
|
Avnet Abacus | Choke, Common Mode, 600 Ohm, 1.4 A, 5mm x 5mm x 4.5mm - Tape and Reel (Alt: DLW5BSM601TQ2L) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 27 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Chip Stock | 65000 |
|
RFQ |
Part Details for DLW5BSM601TQ2L
DLW5BSM601TQ2L CAD Models
DLW5BSM601TQ2L Part Data Attributes
|
DLW5BSM601TQ2L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DLW5BSM601TQ2L
Murata Manufacturing Co Ltd
Data Line Filter, 2 Function(s), 50V, 1.4A, EIA STD PACKAGE SIZE 2020, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 2020, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
DC Resistance-Max | 0.12 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 4.5 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 1200 OHM Ω | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current | 1.4 A | |
Rated Voltage | 50 V | |
Width | 5 mm |