Part Details for DLW5BSN351SQ2L by Murata Manufacturing Co Ltd
Overview of DLW5BSN351SQ2L by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for DLW5BSN351SQ2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M0685
|
Newark | Common Mode Choke, 350 Ohm, Surface Mount-Smd, Dc Current Rating:2A, Inductance:-, Product Range:Dlw5Bs Series, Impedance:350Ohm, Product Length:5Mm, Product Width:5Mm, Product Height:4.5Mm, Qualification:- Rohs Compliant: Yes |Murata DLW5BSN351SQ2L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Bristol Electronics | 172 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 84 |
|
$1.4062 / $2.2500 | Buy Now |
|
NexGen Digital | 400 |
|
RFQ | ||
|
Chip Stock | 47000 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2306 |
|
$2.0000 / $3.0800 | Buy Now |
Part Details for DLW5BSN351SQ2L
DLW5BSN351SQ2L CAD Models
DLW5BSN351SQ2L Part Data Attributes
|
DLW5BSN351SQ2L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DLW5BSN351SQ2L
Murata Manufacturing Co Ltd
Data Line Filter, 2 Function(s), 50V, 2A, EIA STD PACKAGE SIZE 2020, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 2020, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | MAGNETICALLY SHIELDED ONE CIRCUIT TYPE | |
DC Resistance-Max | 0.04 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 4.5 mm | |
Insulation Resistance-Min | 10 MΩ | |
JESD-609 Code | e2 | |
Length | 5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 350 OHM Ω | |
Packing Method | TR | |
Rated Current | 2 A | |
Rated Voltage | 50 V | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Width | 5 mm |