-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AM0119
|
Newark | Common Mode Filter, 500 Ohm, 2.5A Rohs Compliant: Yes |Murata DLW5BTH501TQ2L RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9890 / $1.0900 | Buy Now |
DISTI #
490-DLW5BTH501TQ2LCT-ND
|
DigiKey | CMC 2.5A 2LN 500OHM SMD AEC-Q200 Min Qty: 1 Lead time: 48 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7325 / $1.8100 | Buy Now |
DISTI #
DLW5BTH501TQ2L
|
Avnet Americas | Choke, Common Mode, 500 Ohm, 2.5 A, 5mm x 5mm x 2.35mm - Tape and Reel (Alt: DLW5BTH501TQ2L) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Container: Reel | 0 |
|
RFQ | |
DISTI #
81-DLW5BTH501TQ2L
|
Mouser Electronics | Common Mode Chokes / Filters 500 OHM 2.5A RoHS: Compliant | 0 |
|
$1.0900 / $2.0400 | Order Now |
|
Future Electronics | Common Mode Filter, 500 Ohm, 2.5A Murata DLW5BTH501TQ2L RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Lead time: 50 Weeks Container: Reel | 0Reel |
|
$1.0500 / $1.1000 | Buy Now |
DISTI #
DLW5BTH501TQ2L
|
TTI | Common Mode Chokes / Filters 500 OHM 2.5A RoHS: Compliant pbFree: Pb-Free Min Qty: 700 Package Multiple: 700 Container: Reel |
Americas - 0 Limited Supply - Call TTI |
|
Buy Now | |
DISTI #
DLW5BTH501TQ2L
|
TME | Filter: anti-interference, SMD, 2020, 2.5A, 50VDC, Z: 500Ω, 100MHz Min Qty: 1 | 0 |
|
$0.7600 / $1.4200 | RFQ |
DISTI #
DLW5BTH501TQ2L
|
Avnet Abacus | Choke, Common Mode, 500 Ohm, 2.5 A, 5mm x 5mm x 2.35mm (Alt: DLW5BTH501TQ2L) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 51 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip Stock | 72000 |
|
RFQ | ||
DISTI #
C1S521301977841
|
Chip1Stop | Common Mode Chokes RoHS: Compliant | 700 |
|
$1.0878 / $1.1577 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DLW5BTH501TQ2L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DLW5BTH501TQ2L
Murata Manufacturing Co Ltd
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA-2020, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
DC Resistance-Max | 0.027 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 2.35 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 500 OHM Ω | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current | 2.5 A | |
Rated Voltage | 50 V | |
Screening Level | AEC-Q200 | |
Width | 5 mm |