Part Details for DLW5BTM102SQ2L by Murata Manufacturing Co Ltd
Results Overview of DLW5BTM102SQ2L by Murata Manufacturing Co Ltd
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DLW5BTM102SQ2L Information
DLW5BTM102SQ2L by Murata Manufacturing Co Ltd is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for DLW5BTM102SQ2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y5005
|
Newark | Common Mode Choke, 1Kohm, 2A, Smd, Rated Current:2A, Inductance:-, Product Range:Dlw5B Series, Impedance:1Kohm, Common Mode Filter Case:5Mm X 5Mm X 2.35Mm, Automotive Qualification Standard:-, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Murata DLW5BTM102SQ2L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 634 |
|
$1.2000 | Buy Now |
DISTI #
DLW5BTM102SQ2L
|
Avnet Americas | Choke, Common Mode, 1 kOhm, 2 A, 5mm x 5mm x 2.35mm - Tape and Reel (Alt: DLW5BTM102SQ2L) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$0.4118 / $0.4321 | Buy Now |
|
Bristol Electronics | 841 |
|
RFQ | ||
DISTI #
DLW5BTM102SQ2L
|
TME | Filter: anti-interference, SMD, 2020, 2A, 50VDC, Z: 1kΩ, Rmax: 34mΩ Min Qty: 1 | 475 |
|
$0.3390 / $1.2280 | Buy Now |
DISTI #
40.39.54
|
Gudeco Elektronik | EMI-Filter SMT (DLW) 2220 (5,7x5,0x2,35mm) Einzel 1000R 2A -40°C 85°C Tape&Reel RoHS: Compliant Min Qty: 700 Package Multiple: 700 | 0 |
|
Buy Now | |
DISTI #
SMC-DLW5BTM102SQ2L
|
Sensible Micro Corporation | XIND R=CMC 2A 2LN 1K OHM SMD RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2018+ Container: Tape & Reel | 16 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 2042 |
|
RFQ | |
DISTI #
DLW5BTM102SQ2L
|
Avnet Abacus | Choke, Common Mode, 1 kOhm, 2 A, 5mm x 5mm x 2.35mm (Alt: DLW5BTM102SQ2L) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 51 Weeks, 0 Days | Abacus - 4200 |
|
Buy Now | |
DISTI #
DLW5BTM102SQ2L
|
Avnet Asia | Choke, Common Mode, 1 kOhm, 2 A, 5mm x 5mm x 2.35mm (Alt: DLW5BTM102SQ2L) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.2986 / $0.3364 | Buy Now |
|
Chip Stock | 80000 |
|
RFQ |
Part Details for DLW5BTM102SQ2L
DLW5BTM102SQ2L CAD Models
DLW5BTM102SQ2L Part Data Attributes
|
DLW5BTM102SQ2L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DLW5BTM102SQ2L
Murata Manufacturing Co Ltd
Data Line Filter, 2 Function(s), 50V, 2A, EIA STD PACKAGE SIZE 2020, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 2020, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 39 Weeks | |
DC Resistance-Max | 0.024 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 2.35 mm | |
Insulation Resistance-Min | 10 MΩ | |
JESD-609 Code | e2 | |
Length | 5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 1000 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 2 A | |
Rated Voltage | 50 V | |
Terminal Finish | TIN COPPER | |
Width | 5 mm |
Alternate Parts for DLW5BTM102SQ2L
This table gives cross-reference parts and alternative options found for DLW5BTM102SQ2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DLW5BTM102SQ2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DLW5BTN102SQ2B | Murata Manufacturing Co Ltd | Check for Price | Data Line Filter, 2 Function(s), 50V, 2A, EIA STD PACKAGE SIZE 2020, 4 PIN | DLW5BTM102SQ2L vs DLW5BTN102SQ2B |
DLW5BTM102SQ2K | Murata Manufacturing Co Ltd | Check for Price | Data Line Filter, 2 Function(s), 50V, 2A, EIA STD PACKAGE SIZE 2020, 4 PIN | DLW5BTM102SQ2L vs DLW5BTM102SQ2K |