Part Details for DLW5BTM142SQ2L by Murata Manufacturing Co Ltd
Results Overview of DLW5BTM142SQ2L by Murata Manufacturing Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DLW5BTM142SQ2L Information
DLW5BTM142SQ2L by Murata Manufacturing Co Ltd is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for DLW5BTM142SQ2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y5006
|
Newark | Common Mode Choke, 1.4Kohm, 1.5A, Smd, Rated Current:1.5A, Inductance:-, Product Range:Dlw5B Series, Impedance:1.4Kohm, Common Mode Filter Case:5Mm X 5Mm X 2.35Mm, Automotive Qualification Standard:-, Svhc:No Svhc (15-Ja Rohs Compliant: Yes |Murata DLW5BTM142SQ2L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2026 |
|
$0.9850 | Buy Now |
DISTI #
DLW5BTM142SQ2L
|
Avnet Americas | Choke, Common Mode, 1.4 kOhm, 1.5 A, 2020 [5050 Metric] - Tape and Reel (Alt: DLW5BTM142SQ2L) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4321 | Buy Now |
|
Future Electronics | DLW Series 2020 1.4 kO 1.5 A SMT Wirewound Common Mode Choke Coil Chip Min Qty: 700 Package Multiple: 700 |
11900 null |
|
$0.4750 / $0.4900 | Buy Now |
|
Future Electronics | DLW Series 2020 1.4 kO 1.5 A SMT Wirewound Common Mode Choke Coil Chip Min Qty: 700 Package Multiple: 700 |
21000 null |
|
$0.3000 / $0.3150 | Buy Now |
DISTI #
DLW5BTM142SQ2L
|
TME | Filter: anti-interference, SMD, 2020, 1.5A, 50VDC, Z: 1.4kΩ, 100MHz Min Qty: 1 | 880 |
|
$0.4860 / $1.0650 | Buy Now |
DISTI #
DLW5BTM142SQ2L
|
Avnet Abacus | Choke Common Mode 14 kOhm 15 A 2020 5050 Metric (Alt: DLW5BTM142SQ2L) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 9 Weeks, 0 Days | Abacus - 9800 |
|
Buy Now | |
DISTI #
DLW5BTM142SQ2L
|
Avnet Asia | Choke, Common Mode, 1.4 kOhm, 1.5 A, 2020 [5050 Metric] (Alt: DLW5BTM142SQ2L) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.2985 / $0.3363 | Buy Now |
DISTI #
DLW5BTM142SQ2L
|
Maritex | SMD, 1.4kOhms, 100MHz, 1,5A, DCR, 56mOhm Min Qty: 1 Package Multiple: 1 | 10 |
|
$0.5420 / $0.9520 | Buy Now |
|
New Advantage Corporation | DLW Series 2020 1.4 kO 1.5 A SMT Wirewound Common Mode Choke Coil Chip RoHS: Compliant Min Qty: 1 Package Multiple: 700 | 26600 |
|
$0.7538 / $0.8167 | Buy Now |
Part Details for DLW5BTM142SQ2L
DLW5BTM142SQ2L CAD Models
DLW5BTM142SQ2L Part Data Attributes
|
DLW5BTM142SQ2L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DLW5BTM142SQ2L
Murata Manufacturing Co Ltd
Data Line Filter, 2 Function(s), 50V, 1.5A, EIA STD PACKAGE SIZE 2020, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 2020, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
DC Resistance-Max | 0.056 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 2.35 mm | |
Insulation Resistance-Min | 10 MΩ | |
JESD-609 Code | e1 | |
Length | 5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 1400 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 1.5 A | |
Rated Voltage | 50 V | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Width | 5 mm |
DLW5BTM142SQ2L Frequently Asked Questions (FAQ)
-
The recommended land pattern for the DLW5BTM142SQ2L can be found in the Murata datasheet or application notes. It typically includes a rectangular pad with a size of 2.5mm x 1.6mm, with a 0.5mm hole in the center for the component's terminal.
-
To handle thermal considerations, ensure a sufficient copper area around the component for heat dissipation. A minimum of 2-3mm of copper area around the component is recommended. Additionally, consider using thermal vias to dissipate heat more efficiently.
-
The recommended soldering profile for the DLW5BTM142SQ2L is a peak temperature of 240°C, with a dwell time of 30-60 seconds above 217°C. However, it's essential to consult the Murata datasheet and your company's soldering guidelines for specific recommendations.
-
To ensure reliability in high-vibration or high-shock environments, consider using a secure mounting method, such as a screw or adhesive, to prevent the component from detaching. Additionally, ensure the PCB is designed with sufficient stiffness and the component is properly anchored to the board.
-
Store the DLW5BTM142SQ2L in a dry, cool place, away from direct sunlight and moisture. Handle the component by the edges to prevent damage to the terminals. Avoid bending or flexing the component, and use anti-static precautions to prevent ESD damage.