Part Details for DLW5BTM251TQ2L by Murata Manufacturing Co Ltd
Results Overview of DLW5BTM251TQ2L by Murata Manufacturing Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DLW5BTM251TQ2L Information
DLW5BTM251TQ2L by Murata Manufacturing Co Ltd is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for DLW5BTM251TQ2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH5229
|
Newark | Common Mode Filter, 250 Ohm, 5A Rohs Compliant: Yes |Murata DLW5BTM251TQ2L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.3700 | Buy Now |
DISTI #
DLW5BTM251TQ2L
|
Avnet Americas | Choke, Common Mode, 250 Ohm, 5 A, 5mm x 5mm x 2.35mm - Tape and Reel (Alt: DLW5BTM251TQ2L) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 79 Weeks, 2 Days Container: Reel | 6300 |
|
$0.4118 / $0.4321 | Buy Now |
DISTI #
DLW5BTM251TQ2L
|
TME | Filter: anti-interference, SMD, 2020, 5A, 100VDC, Z: 250Ω, Rmax: 20mΩ Min Qty: 1 | 700 |
|
$0.5610 / $1.0700 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 2900 |
|
RFQ | |
DISTI #
DLW5BTM251TQ2L
|
Avnet Abacus | Choke Common Mode 250 Ohm 5 A 5mm x 5mm x 235mm (Alt: DLW5BTM251TQ2L) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip Stock | 42000 |
|
RFQ | ||
|
Win Source Electronics | CMC 5A 2LN 250 OHM SMD | 20000 |
|
$1.0840 / $1.6250 | Buy Now |
Part Details for DLW5BTM251TQ2L
DLW5BTM251TQ2L CAD Models
DLW5BTM251TQ2L Part Data Attributes
|
DLW5BTM251TQ2L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DLW5BTM251TQ2L
Murata Manufacturing Co Ltd
Data Line Filter, 2 Function(s), 50V, 5A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 79 Weeks, 2 Days | |
DC Resistance-Max | 0.02 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 2.35 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 250 OHM Ω | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current | 5 A | |
Rated Voltage | 100 V | |
Width | 5 mm |