-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 50V, 4A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH5231
|
Newark | Common Mode Filter, 500 Ohm, 4A Rohs Compliant: Yes |Murata DLW5BTM501TQ2L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2100 | Buy Now |
DISTI #
DLW5BTM501TQ2L
|
Avnet Americas | Choke, Common Mode, 500 Ohm, 4 A, 2020 [5050 Metric] - Tape and Reel (Alt: DLW5BTM501TQ2L) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Container: Reel | 0 |
|
RFQ | |
DISTI #
DLW5BTM501TQ2L
|
TME | Filter: anti-interference, SMD, 2020, 4A, 100VDC, Z: 500Ω, Rmax: 27mΩ Min Qty: 1 | 0 |
|
$0.6080 / $1.1590 | RFQ |
DISTI #
DLW5BTM501TQ2L
|
IBS Electronics | Ind Common Mode Choke Wirewound 500Ohm 100MHz 4A 2020 Embossed T/R Min Qty: 1400 Package Multiple: 1 | 0 |
|
$0.8177 | Buy Now |
|
NexGen Digital | 17 |
|
RFQ | ||
|
Chip Stock | 43000 |
|
RFQ | ||
|
Win Source Electronics | CMC 4A 2LN 500 OHM SMD | 100000 |
|
$1.4450 / $2.1670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DLW5BTM501TQ2L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DLW5BTM501TQ2L
Murata Manufacturing Co Ltd
Data Line Filter, 2 Function(s), 50V, 4A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
DC Resistance-Max | 0.027 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 2.35 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 500 OHM Ω | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current | 4 A | |
Rated Voltage | 50 V | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for DLW5BTM501TQ2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DLW5BTM501TQ2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DLW5BTM501SQ2L | Data Line Filter, 2 Function(s), 50V, 4A, EIA STD PACKAGE SIZE 2020, 4 PIN | Murata Manufacturing Co Ltd | DLW5BTM501TQ2L vs DLW5BTM501SQ2L |
DLW5BTM501SQ2B | Data Line Filter, 2 Function(s), 50V, 4A, EIA STD PACKAGE SIZE 2020, 4 PIN | Murata Manufacturing Co Ltd | DLW5BTM501TQ2L vs DLW5BTM501SQ2B |
DLW5BTM501TQ2K | Data Line Filter, 2 Function(s), 50V, 4A, | Murata Manufacturing Co Ltd | DLW5BTM501TQ2L vs DLW5BTM501TQ2K |