Part Details for DLW5BTZ251TQ2L by Murata Manufacturing Co Ltd
Results Overview of DLW5BTZ251TQ2L by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DLW5BTZ251TQ2L Information
DLW5BTZ251TQ2L by Murata Manufacturing Co Ltd is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for DLW5BTZ251TQ2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DLW5BTZ251TQ2L
|
Avnet Americas | Choke, Common Mode, 250 Ohm, 3 A, 5mm x 5mm x 2.35mm - Tape and Reel (Alt: DLW5BTZ251TQ2L) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Container: Reel | 0 |
|
$0.4884 / $0.6057 | Buy Now |
DISTI #
DLW5BTZ251TQ2L
|
TME | Filter: anti-interference, SMD, 2020, 3A, 100VDC, Z: 250Ω, Rmax: 20mΩ Min Qty: 700 | 0 |
|
$0.4020 / $0.5830 | RFQ |
DISTI #
DLW5BTZ251TQ2L
|
Avnet Abacus | Choke Common Mode 250 Ohm 3 A 5mm x 5mm x 235mm - Tape and Reel (Alt: DLW5BTZ251TQ2L) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
DLW5BTZ251TQ2L
|
Chip One Stop | Passives RoHS: Compliant pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1300 |
|
$0.6470 / $1.0300 | Buy Now |
|
Chip Stock | 48000 |
|
RFQ |
Part Details for DLW5BTZ251TQ2L
DLW5BTZ251TQ2L CAD Models
DLW5BTZ251TQ2L Part Data Attributes
|
DLW5BTZ251TQ2L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DLW5BTZ251TQ2L
Murata Manufacturing Co Ltd
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.02 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 2.35 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 250 OHM Ω | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current | 3 A | |
Rated Voltage | 100 V | |
Screening Level | AEC-Q200 | |
Width | 5 mm |