Part Details for DM 1301-7R by Bel Fuse
Overview of DM 1301-7R by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM 1301-7R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DM1301-7R
|
Avnet Americas | DC/DC Power Supply Single-OUT 12V 4A 50W 11-Pin - Bulk (Alt: DM1301-7R) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DM1301-7R
|
Avnet Americas | DC/DC Power Supply Single-OUT 12V 4A 50W 11-Pin - Bulk (Alt: DM1301-7R) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ |