-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Dip Switch, 1 Switches, SPST, On-off, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
113-DM01V
|
Mouser Electronics | DIP Switches / SIP Switches 1 Position, SPST SMD DIP Switch RoHS: Compliant | 0 |
|
$0.8390 / $1.6600 | Order Now |
DISTI #
DM-01-V
|
Avnet Abacus | Switch DIP OFF ON SPST 1 Raised Slide 0.025A 24VDC Gull Wing SMD Tube (Alt: DM-01-V) RoHS: Compliant Min Qty: 1040 Package Multiple: 130 Lead time: 5 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | SWITCH DIP 1 Pos. SPST 25mA 24VDC SMT V/T | 0 |
|
$0.6353 / $0.7306 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DM-01-V
Diptronics Manufacturing Inc
Buy Now
Datasheet
|
Compare Parts:
DM-01-V
Diptronics Manufacturing Inc
Slide Dip Switch, 1 Switches, SPST, On-off, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIPTRONICS MANUFACTURING INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Diptronics | |
Actuator Color | WHITE | |
Actuator Length | 0.028 inch | |
Actuator Material | POLYAMIDE/POLYETHYLENE | |
Actuator Type | RAISED TYPE | |
Additional Feature | APPROVAL: UL; LOW PROFILE | |
Body Breadth | 3.48 mm | |
Body Color | BLACK | |
Body Height | 3 mm | |
Body Length or Diameter | 6.2 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Housing Material | POLYETHYLENE/POLYPHENYLENE SULFIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYETHYLENE/POLYPHENYLENE SULFIDE | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TUBE | |
Solderability | HAND/REFLOW/WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Material | BRASS | |
Termination Type | SOLDER |