There are no models available for this part yet.
Overview of DM1-114D8EB-S20S by Eaton Cutler-Hammer
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CUHS20S60 | Toshiba Electronic Devices & Storage Corporation | Schottky Barrier Diode (SBD), 60 V, 2.0 A, US2H |
Price & Stock for DM1-114D8EB-S20S by Eaton Cutler-Hammer
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70AJ1122
|
Newark | Vari Freq Drive, 1Ph, 4.8A, 750W, 115Vac, Control/Drive Type:Variable Frequency Drive, Compatible Motor Type:Permanent Magnet Motors, Power Rating:750W, No. Of Phases:Single Phase, Output Current Max:4.8A, Supply Frequency:60Hz Rohs Compliant: No |Eaton Cutler Hammer DM1-114D8EB-S20S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$596.9200 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$580.0200 / $614.6600 | Buy Now |