Part Details for DM1-324D8EB-S20S by Eaton Cutler-Hammer
Overview of DM1-324D8EB-S20S by Eaton Cutler-Hammer
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM1-324D8EB-S20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AJ1137
|
Newark | Vari Freq Drive, 3Ph, 4.8A, 750W, 230Vac, Control/Drive Type:Variable Frequency Drive, Compatible Motor Type:Permanent Magnet Motors, Power Rating:750W, No. Of Phases:Three Phase, Output Current Max:4.8A, Supply Frequency:60Hz Rohs Compliant: Yes |Eaton Cutler Hammer DM1-324D8EB-S20S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$274.0600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$577.6600 / $611.4100 | Buy Now |