There are no models available for this part yet.
Overview of DM1-34016EB-S20S by Eaton Cutler-Hammer
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CUHS20S60 | Toshiba Electronic Devices & Storage Corporation | Schottky Barrier Diode (SBD), 60 V, 2.0 A, US2H |
Price & Stock for DM1-34016EB-S20S by Eaton Cutler-Hammer
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70AJ1140
|
Newark | Vari Freq Drive, 3Ph, 16A, 7.5Kw, 400Vac, Control/Drive Type:Variable Frequency Drive, Compatible Motor Type:Permanent Magnet Motors, Power Rating:7.5Kw, No. Of Phases:Three Phase, Output Current Max:16A, Supply Frequency:60Hz Rohs Compliant: Yes |Eaton Cutler Hammer DM1-34016EB-S20S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1,839.1300 / $1,935.9200 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,722.3300 / $1,820.3000 | Buy Now |