Part Details for DM1-34031EB-S20S (ALTERNATE: DM1-34031EB-S20S) by Eaton Cutler-Hammer
Overview of DM1-34031EB-S20S (ALTERNATE: DM1-34031EB-S20S) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM1-34031EB-S20S (ALTERNATE: DM1-34031EB-S20S)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72432280
|
RS | DM1 PRO 3PH 480V FR4 20HP 031A CT W/EMC | Eaton - Cutler Hammer DM1-34031EB-S20S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$3,008.3600 | RFQ |