Part Details for DM1-341D5EB-S20S by Eaton Cutler-Hammer
Overview of DM1-341D5EB-S20S by Eaton Cutler-Hammer
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CUHS20S60 | Toshiba Electronic Devices & Storage Corporation | Schottky Barrier Diode (SBD), 60 V, 2.0 A, US2H |
Price & Stock for DM1-341D5EB-S20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AJ1144
|
Newark | Vari Freq Drive, 3Ph, 1.5A, 370W, 400Vac, Control/Drive Type:Variable Frequency Drive, Compatible Motor Type:Permanent Magnet Motors, Power Rating:370W, No. Of Phases:Three Phase, Output Current Max:1.5A, Supply Frequency:60Hz Rohs Compliant: No |Eaton Cutler Hammer DM1-341D5EB-S20S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$237.9400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$475.8200 / $504.2400 | Buy Now |