DM10-361J
Arco Electronics
Description: Mica Capacitor, Mica, 5% +Tol, 5% -Tol, 0.00036uF,

Overview of DM10-361J by Arco Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
LM361J Rochester Electronics LLC LM361 - Comparator, 1 Func, 5000uV Offset-Max, 12ns Response Time, BIPolar, CERAMIC, DIP-14
2929SQ-361JE Coilcraft Inc RF inductor, air core, 5% tol, SMT, RoHS, halogen-free
2929SQ-361JEB Coilcraft Inc General Purpose Inductor, 0.36uH, 5%, Air-Core, 4429,

CAD Models for DM10-361J by Arco Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DM10-361J by Arco Electronics

DM10-361J
Arco Electronics
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ARCO ELECTRONICS
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.29.00.20
Capacitance
0.00036 µF
Capacitor Type
MICA CAPACITOR
Custom Capabilities
Non-Standard Items Available
Dielectric Material
MICA
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Positive Tolerance
5%
Series
DM
Want to compare parts?
  1. DM10-361J
    Arco Electronics
    Mica Capacitor, Mica, 5% +Tol, 5% -Tol, 0.00036uF,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DM10-361J by Arco Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DM10-361J by Arco Electronics

Select Manufacturer
Which Manufacturer of DM10-361J would you like to use for your alert(s)?
  • Please alert me when DM10-361J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DM10-361J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DM10-361J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DM10-361J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DM10-361J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DM10-361J by Arco Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: