There are no models available for this part yet.
Overview of DM115742-0015-FR022 by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft | |
CS-DSDHD26MF0-015 | Amphenol Cables on Demand | Amphenol CS-DSDHD26MF0-015 26-Pin (HD26) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 15ft | |
CO-058BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-015 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 15ft |
Price & Stock for DM115742-0015-FR022 by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AH8870
|
Newark | Dm115742-0015-Fr022 |C&k Components DM115742-0015-FR022 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.7200 / $92.1900 | Buy Now | |
DISTI #
611-DM1157420015FR22
|
Mouser Electronics | D-Sub Tools & Hardware RoHS: Compliant | 0 |
|
$74.5800 / $81.6600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 13 Package Multiple: 1 | 0 |
|
$107.2800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$66.0400 / $125.1500 | Buy Now | ||
DISTI #
000000000007166208
|
Sager | D-Sub Tools & Hardware | 0 |
|
Buy Now |